Omron E2E-X5F1

Sensor 1.14 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.6 kHz 85 degC
$ 107.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X5F1.

IHS

Datasheet16 pages24 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin
Inductive Proximity Sensor,Cylindrical,5mm,PNP-NO,12-24VDC,200mA,M18 Flush,IP67
Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X5F1 provided by its distributors.

Sensor 1.14 in. 12 to 24 VDC 13 mA (Max.) Shielded 0.6 kHz 85 degC
Proximity Sensor Inductive NO PNP 5mm 10V to 30VDC
Sensors - Proximity Sensors PROXIMITY SENSOR
Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical
OMRON INDUSTRIAL AUTOMATION E2EX5F1 PROXIMITY SWITCH, PNP
Proximity Sensors PROXIMITY SENS M18 5MM DC3W-NO
PROXIMITY SWITCH, PNP; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 40V; Product Range: E2E Series; Frequency Response Max: 0.36kHz; Sensing Range: 0mm
SENSOR PROX INDUCTIVE 5MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX5F1