Omron E2E-X3D1-N 5M

Proximity sensor, inductive, M12, shielded, 3 mm, DC, 2-wire, NO, 5 m cable
$ 129.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X3D1-N 5M.

IHS

Datasheet32 pages21 years ago

Electro Sonic

Master Electronics

Newark

TME

Inventory History

3 month trend:
-62.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Inductive Proximity Sensor, Cylindrical, 3mm, NC, 12-24VDC, M12 Threaded Flush
Sensor; 0.83 in., 12 to 24 VDC, Shielded, 1 kHz, 70 deg.C, -25 deg.C, E2E Series

Descriptions

Descriptions of Omron E2E-X3D1-N 5M provided by its distributors.

Proximity sensor, inductive, M12, shielded, 3 mm, DC, 2-wire, NO, 5 m cable
Proximity Sensor Inductive NO 3mm 10V to 30VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR,3MM, 12VDC TO 24VDC; Sensor Input:Inductive; Sensing Range:3mm; Supply Voltage Range DC:12V to 24V; Sensing Range:3mm
Sensing Distance Max. mm = 3 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency kHz = 1 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 21 / Length mm = 38 / Width mm = 21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X3D1-N-5M
  • E2E-X3D1-N5M
  • E2EX3D1N 5M
  • E2EX3D1N5M