Omron E2E-X3D1-N

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 121.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X3D1-N.

Electro Sonic

Datasheet35 pages6 years ago

Farnell

Master Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.99%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductive Proximity Sensor, Cylindrical, 3mm, NC, 12-24VDC, M12 Threaded Flush
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Proximity sensor, inductive, M12, shielded, 3mm, DC, 2-wire, NC, M12 connector

Descriptions

Descriptions of Omron E2E-X3D1-N provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Inductive proximity sensor [Omron] E2E-X3D1-N Inductive proximity sensor 4547648405867
Inductive Proximity Sensor,Cylindrical,3mm,NO,12-24VDC,100mA,M12 Flush,IP67
Proximity Sensor Inductive NO 3mm 10V to 30VDC 4-Pin
PROXIMITY SENSOR, INDUCTIVE, 3MM; Sensing Range Max: 3mm; Thread Size - Metric: M12; Sensor Output: SPST-NO; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Product Range: E2E Series; SVHC: No SVHC (07-Jul-2017)
INDUCTIVE PROXIMITY SENSOR; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:2-Wire, NO; Sensor Case / Package:Cylindrical M12
Inductive Proximity Sensor Sensor Input:Inductive; Sensing Range:3mm; Supply Voltage Range DC:10V to 30V; Sensing Range Max:3mm; Supply Voltage Max:24VDC; Supply Voltage Min:12VDC; Load Current RMS Max:100mA; Mounting Type:Panel
Inductive Proximity Sensor; Rango De Detección Máx.:3Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilíndrica; Corriente De Alimentación:13Ma; Corriente De Carga Rms. Máx.:100Ma |Omron Industrial Automation E2E-X3D1-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X3D1-N.
  • E2EX3D1N