Omron E2E-X2MF1-M3

PROX.SENSOR W/PICO CONNECTOR E2EX2MF1M3 | Omron Automation E2E-X2MF1-M3
$ 146.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2MF1-M3.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet18 pages8 years ago
Datasheet34 pages11 years ago

Sager Electronics

Arrow Electronics

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, NO 3-WIRE DC NPN, 2, SQUARE, E2E NEXT SERIES
INDUCTIVE PROXIMITY SENSOR, NPN-NO BARREL, M8, 2 MM, IP68, E2E NEXT SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X2MF1-M3 provided by its distributors.

PROX.SENSOR W/PICO CONNECTOR E2EX2MF1M3 | Omron Automation E2E-X2MF1-M3
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
SENSOR PROX INDUCTIVE 2MM CYLIND
Extnd m18 Shd DC NO 8mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2MF1M3
  • E2EX2MF1M3