What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E-X2D1-M3G

Proximity sensor, inductive, M8, shielded, 2mm, DC, 2-wire, NO, M8 Connector
$ 129.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D1-M3G.

IHS

Datasheet96 pages3 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-54.55%

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 Connector
PROXIMITY SENSOR, INDUCTIVE, M8, SHIELDED, 2MM, DC, 2-WIRE, NC, M12 CONNECTOR
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X2D1-M3G provided by its distributors.

Proximity sensor, inductive, M8, shielded, 2mm, DC, 2-wire, NO, M8 Connector
Proximity Sensor, 2Mm, 12V To 24V |Omron Industrial Automation E2E-X2D1-M3G
Inductive Proximity Sensor, NPN-NO Barrel, M8, 2 mm, IP68, E2E Series
Sensors - Proximity Sensors Proximity Sensor with Pico Conn
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = Make Contact (NO) / Load Current mA = 100 / Switching Frequency kHz = 1.5 / Housing Material = Stainless Steel / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = 2-Wire Connection / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 37

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2D1M3G