Omron E2E-X18ME1-M1

PNP-NO Barrelinductive Proximity Sensor; M12; 2mm Detection Range; 12 to 24Vdc; IP68
$ 109.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X18ME1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet20 pages11 years ago
Datasheet48 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 4-Pin
Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical
PROXIMITY SENSOR E2EX20MD1M1 | Omron Automation E2E-X20MD1-M1

Descriptions

Descriptions of Omron E2E-X18ME1-M1 provided by its distributors.

PNP-NO Barrelinductive Proximity Sensor; M12; 2mm Detection Range; 12 to 24Vdc; IP68
Proximity Sensor |Omron Industrial Automation E2EX18ME1-M1
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 4-Pin
Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical
Proximity Sensors Proximity Sensor
PROXIMITY SENSOR, M30 18MM DC3W-NO
Omron E2E-X18ME1-M1 Proximity Sensors
SENSOR PROX INDUCTIVE 18MM CYL
18mm 3-Wire,NPN-NO 10V 40V 58mm*42mm*42mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX18ME1-M1
  • E2EX18ME1M1