What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E-X18MF1

Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical
$ 111.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X18MF1.

IHS

Datasheet16 pages24 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 4-Pin
PNP-NO Barrelinductive Proximity Sensor; M12; 2mm Detection Range; 12 to 24Vdc; IP68
PROXIMITY SENSOR E2EX20MD1S | Omron Automation E2E-X20MD1S

Descriptions

Descriptions of Omron E2E-X18MF1 provided by its distributors.

Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical
Proximity Sensors PROXIMITY SENSOR
SENSOR PROX INDUCTIVE 18MM CYL
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2E Series; Sensing Range Max:18Mm; Sensor Input:Inductive; Sensor Output Type:Pnp; Supply Voltage Dc Max:40V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2E-X18MF1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX18MF1