Omron E2E-C1C1

Proximity Sensor Inductive NO NPN 1mm 10V to 30V 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-C1C1.

IHS

Datasheet16 pages24 years ago

Master Electronics

Electro Sonic

TME

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OmronE2EC1B1
Proximity Sensor 1 mm 10-30V DC 3-Wire DC Stainless Steel 2m Cable 5.4 mm IEC IP67
Proximity Sensor Inductive NC NPN 1mm 10V to 30V 3-Pin
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES

Descriptions

Descriptions of Omron E2E-C1C1 provided by its distributors.

Proximity Sensor Inductive NO NPN 1mm 10V to 30V 3-Pin
Sensor; Inductive Sensing Mode; 5.4 mm Dia.; NPN (NO); 1 mm; 10 to 30 VDC; Wire
Sensors - Proximity Sensors INDUCTIVE PNP-NO OUT
Inductive Sensor, 1mm Min, 1mm Max, Cylindrical
SENSOR PROX INDUCTIVE 1MM CYLIND
SENSOR PROX 5.4MM NPN SHLD 3WIRE
Omron PROX 5.4mm CYL Shield 1mmNPNNO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EC1C1