Omron E2C-ED02

Shld 8Mm Smart Box |Omron Industrial Automation E2C-ED02
$ 533.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2C-ED02.

IHS

Datasheet17 pages4 years ago

Sager Electronics

Supply Chain

Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

Inductive Proximity Sensor, Cylindrical, 2mm, NO,12-24VDC,100mA, M8 Flush, IP67
Proximity Sensor Inductive NO NPN 2mm 10V to 40VDC 4-Pin
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin

Descriptions

Descriptions of Omron E2C-ED02 provided by its distributors.

Shld 8Mm Smart Box |Omron Industrial Automation E2C-ED02
Relay; General Purpose; MY; DPDT; Plug-In; Ind; 12 VDC
Inductive Sensor, Cylindrical
SENSOR PROX INDUCTIVE 2MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2CED02