Omron E2B-M18KS08-M1-B1

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
$ 28.749
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-M18KS08-M1-B1.

IHS

Datasheet28 pages12 years ago
Datasheet22 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-68.33%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor; 8mm Sensing Distance; M12 Brass; Short; NPN; NO
ProXimity Sensor; Sense 8mm;Brass; M12 Short M12 CN PNP NC
ProXimity Sensor; Sense 8mm;Brass; M12 Short M12 CN NPN NO

Descriptions

Descriptions of Omron E2B-M18KS08-M1-B1 provided by its distributors.

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
Sensor Proximity Sense 8mm Brass M18 Short M12 CN PNP NO
Proximity Sensor NO PNP 8mm 10V to 30VDC 3-Pin
Sensor; PNP; Thru Beam Retroreflective Sensing Mode; Photoelectric; 5 mm
Proximity sensor; inductive; material: nickel-brass; length: 59mm; thread: M18; shielded; sensing distance: 8mm; power supply: 10-30V DC; PNP-NO; connector: M12
Sensor, Inductive, 8Mm, 10-30Vdc; Rango De Detección Máx.:8Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V |Omron Industrial Automation E2B-M18KS08-M1-B1
SENSOR, INDUCTIVE, 8MM, 10-30VDC; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; Sensor Output Type: 3-Wire, PNP, NO; Sensor Terminals: M12 Conne
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 59

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BM18KS08M1B1