What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2B-M12KN08-M1-B1

Proximity Sensor; 8mm Sensing Distance; M12 Brass; Short; NPN; NO
$ 24.974
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-M12KN08-M1-B1.

IHS

Datasheet28 pages12 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.78%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
Cylindrical Proximity Sensor 3W 10-32V DC N.O. (NPN) 4 pin M12 Connector End Sensing
Sensor Proximity Sense 8mm Brass M18 Long M12 CN PNP NO

Descriptions

Descriptions of Omron E2B-M12KN08-M1-B1 provided by its distributors.

Proximity Sensor; 8mm Sensing Distance; M12 Brass; Short; NPN; NO
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Unspecified Mount
Proximity Sensor NO PNP 8mm 10V to 30VDC 4-Pin
Proximity sensor, inductive, nickel-brass, short body, M12, unshielded, 8 mm, DC, 3-wire, PNP NO, M12 connector
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Proximity Sensors Double M12 Short M12 CN PNP NO
SENSOR PROX INDUCTIVE 8MM CYLIND
SENSOR, INDUCTIVE, 8MM, 10-30VDC
E2B-M12KN08-M1-B1, OMRON INDUSTRIAL PRODUCTS
SENSOR, INDUCTIVE, 8MM, 10-30VDC; Sensing Range Max: 8mm; Thread Size - Metric: M12; Sensor Output: PNP / SPST-NO; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Product Range: E2B Series; Sensor Hou
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency Hz = 800 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 51

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BM12KN08M1B1