Omron E2B-M12LS04-M1-C1

Proximity Sensor, Lite, Inductive, Long Body, M12, Shielded, 4MM, DC, 3-WIRE, Npn-no, M12 Plug-i
$ 31.422
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-M12LS04-M1-C1.

IHS

Datasheet28 pages12 years ago
Datasheet22 pages12 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.80%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductive Proximity Sensor,Cylindrical,4mm,PNP-NO,10-30VDC,200mA,M12 Flush,IP67
INDUCTIVE PROXIMITY SENSOR, 3-WIRE, M8 4 MM, PNP/NO, SHORT, M8 3-PIN, E2B SERIES
PROXIMITY SENSOR, LITE, INDUCTIVE, SHORT BODY,M12, SHIELDED, 4MM, DC, 3-WIRE, PNP-NC,M12 PLUG-

Descriptions

Descriptions of Omron E2B-M12LS04-M1-C1 provided by its distributors.

PROXIMITY SENSOR, LITE, INDUCTIVE, LONG BODY,M12, SHIELDED, 4MM, DC, 3-WIRE, NPN-NO,M12 PLUG-I
Sensor; Proximity; Sense 4mm; Brass; M12 Short PW 2M NPN NC
Proximity Sensor NO NPN 4mm 10V to 30VDC 4-Pin
Proximity sensor; inductive; material: nickel-brass; length: 74mm; thread: M12; shielded; sensing distance: 4mm; power supply: 10-30V DC; NPN-NO; connector: M12
Sensor, Inductive, 4Mm, 10-30Vdc; Product Range:E2B Series; Sensing Range Max:4Mm; Sensor Housing:Cylindrical; Sensor Output Type:Npn/Spst-No; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V; Thread Size - Metric:M12 Rohs Compliant: Yes |Omron Industrial Automation E2B-M12LS04-M1-C1
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = NPN, NO / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 17 / Length mm = 74 / Width mm = 17

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BM12LS04M1C1