Omron E2B-M12KS04-M1-B1

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
$ 24.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-M12KS04-M1-B1.

IHS

Datasheet28 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-59.58%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 3 pin M8 Connector End Sensing
PROXIMITY SENSOR, LITE, INDUCTIVE, LONG BODY,M12, SHIELDED, 4MM, DC, 3-WIRE, NPN-NO,M12 PLUG-I
Sensor Proximity Sense 4mm Brass M12 Long M12 CN PNP NO

Descriptions

Descriptions of Omron E2B-M12KS04-M1-B1 provided by its distributors.

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
Inductive Proximity Sensor,Cylindrical,4mm,PNP-NO,10-30VDC,200mA,M12 Flush,IP67
Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 4-Pin
Sensor; Capacitive Sensing Mode; 1.34 in. Dia.; NO; 0.12 to 0.98 in.; 10 Hz
Proximity sensor; inductive; material: nickel-brass; length: 51mm; thread: M12; shielded; sensing distance: 4mm; power supply: 10-30V DC; PNP-NO; connector: M12
Sensor, Inductive, 4Mm, 10-30Vdc; Rango De Detección Máx.:4Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V |Omron Industrial Automation E2B-M12KS04-M1-B1
SENSOR, INDUCTIVE, 4MM, 10-30VDC; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; Sensor Output Type: 3-Wire, PNP, NO; Sensor Terminals: 4-Pin M12
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Length mm = 51

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BM12KS04M1B1