What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2EX20MD1S

PROXIMITY SENSOR E2EX20MD1S | Omron Automation E2E-X20MD1S
$ 170.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX20MD1S.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet34 pages13 years ago

Master Electronics

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Proximity Sensor Inductive NO 2cm 10V to 30VDC 4-Pin
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 4-Pin
Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical

Descriptions

Descriptions of Omron E2EX20MD1S provided by its distributors.

PROXIMITY SENSOR E2EX20MD1S | Omron Automation E2E-X20MD1S
Proximity Sensor Inductive NO 2cm 10V to 30VDC 4-Pin
Proximity Sensors Proximity Sensor
SENSOR PROX INDUCTIVE 20MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X20MD1S