Omron E2AM18KS08M1B1

Inductive Inductive Proximity Sensor, Cylindrical, 8MM, 12-24VDC, M18, Flush
$ 99.282
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM18KS08M1B1.

IHS

Datasheet18 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 4-Pin
Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Proximity Sensor NO PNP 6mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2AM18KS08M1B1 provided by its distributors.

INDUCTIVE INDUCTIVE PROXIMITY SENSOR, CYLINDRICAL, 8MM, 12-24VDC, M18, FLUSH
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M18 shielded 8mm PNP NPB M12 connector NO
PROXIMITY SENSOR, M18, PLUG-IN, PNP; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: PNP; Supply Voltage DC Min: 12VDC; Supply Voltage DC Max: 24VDC; Product Range: E2A Series; Frequency Response Max: 500Hz; S
Inductive Proximity Sensor, 8Mm, 12Vdc To 24Vdc; Rango De Detección Máx.:8Mm; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V; Sensor Output:Pnp; Sensor, Entrada:Inductivo |Omron Industrial Automation E2A-M18KS08-M1-B1
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = E2A / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Termination Type = Connector, M12 / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M18KS08-M1-B1