Omron E2AM08KN04M1B1

Inductive Proximity Sensor, M8, 4 Mm Detection Range, 12 to 24VDC, IP67
$ 79.617
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM08KN04M1B1.

Official Datasheet20 years ago

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

4MM PNP BARREL INDUCTIVE PROXIMITY SENSOR, M8 X 1, 200MA, 12 TO 24V DC, IP67
Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin
Proximity sensor, inductive, M8, unshielded, 4 mm, DC, 2-wire, NO, Pig tail Connector

Descriptions

Descriptions of Omron E2AM08KN04M1B1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M8, 4 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor NO PNP 4mm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M8 unshield 4mm PNP SS M12 connector NO
CYLINDRICAL PROXIMITY SENSOR, 4MM, 32VDC
Counter; Multi-Function; 2 stage; din 72x72; LCD Display; 100-240 VAC
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
Inductive sensor, M8, Sr 4mm PNP
RS APAC
SENSOR PROX INDUCTIVE 4MM CYLIND
M8 UNSH,NPB,4MM,PNP,NO,M12 CON E2AM08KN04M1B1
Cylindrical Proximity Sensor, 4Mm, 32Vdc; Product Range:E2A Series; Sensing Range Max:4Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:32V; Supply Voltage Dc Min:10V; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2A-M08KN04-M1-B1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M08KN04-M1-B1