Omron E2A-S08KN04-M1-B1

4MM PNP Barrel Inductive Proximity Sensor, M8 X 1, 200MA, 12 to 24V DC, IP67
$ 90.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KN04-M1-B1.

JRH Electronics

Datasheet20 pages17 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 4 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin
Proximity sensor, inductive, M8, unshielded, 4 mm, DC, 2-wire, NO, Pig tail Connector

Descriptions

Descriptions of Omron E2A-S08KN04-M1-B1 provided by its distributors.

4MM PNP BARREL INDUCTIVE PROXIMITY SENSOR, M8 X 1, 200MA, 12 TO 24V DC, IP67
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 4-Pin
Proximity sensor, inductive, stainless steel, short body, M8, non-shielded, 4mm, DC, 3-wire, PNP-NO, M12 connector
Inductive Sensor 4mm PNP, Make Contact (NO) 200mA
Proximity Sensors M8 UNSH,SS,4mm,PNP,NO,M12 CONN
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
Switch; Selector; NON-Illuminated; DPDT; 2 POS. MAINTAINED; SQUARE
Omron E2A-S08KN04-M1-B1 Proximity Sensors
SENSOR PROX INDUCTIVE 4MM CYLIND
E2AS08KN04M1B1, OMRON INDUSTRIAL PRODUCTS
M8 UNSHSS4MMPNPNOM12 CONN E2AS08KN04M1B1
INDUCTIVE PROX SENSOR, 4MM, PNP/1NO, 32V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, PNP, NO; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KN04M1B1