Omron E2A-S08KN04-M5-B1

Inductive Proximity Sensor, M8 Unsh, Ss, 4MM, PNP, No, M8 Conn, E2A Series
$ 103.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KN04-M5-B1.

IHS

Datasheet18 pages5 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2008-06-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDUCTIVE SENSOR, M8, 4MM RANGE NON FLUSH, PNP NO, M8 3 PIN CONNECTOR, STAINLESS STEEL
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, 4MM, NPN/SPST-NO, M8; Available until stocks are exhausted

Descriptions

Descriptions of Omron E2A-S08KN04-M5-B1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M8 UNSH, SS, 4MM, PNP, NO, M8 CONN, E2A SERIES
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
Proximity sensor, inductive, stainless steel, short body, M8, non-shielded, 4mm, DC, 3-wire, PNP-NO, M8 connector
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
Switch; Selector; NON-Illuminated; 1NO-1NCLEVER; 2 POS. MAINTAINED
Omron E2A-S08KN04-M5-B1 Proximity Sensors
SENSOR PROX INDUCTIVE 4MM CYLIND
E2AS08KN04M5B1, OMRON INDUSTRIAL PRODUCTS
INDUCTIVE PROX SENSOR, 4MM, PNP/1NO, 32V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:3-Wire, PNP, NO; Sensor Terminals:M8 Connector RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KN04M5B1