Omron E2A-S08LN04-M1-C1

Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin
$ 106.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LN04-M1-C1.

IHS

Datasheet18 pages5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+300%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO 4mm 10V to 30VDC 4-Pin

Descriptions

Descriptions of Omron E2A-S08LN04-M1-C1 provided by its distributors.

Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin
Proximity Sensor; M30LNG UNSH; NPB; 30MM; PNP; NC; 5M
M8,lng, unsh, ss,4Mm, npn, no, m12 |Omron Industrial Automation E2AS08LN04M1C1
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
SENSOR PROX INDUCTIVE 4MM CYLIND
E2AS08LN04M1C1, OMRON INDUSTRIAL PRODUCTS
Omron E2A-S08LN04-M1-C1 誘導型近接センサ

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08LN04M1C1