Omron E2A-S08KN04-M5-B2

Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
$ 105.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KN04-M5-B2.

IHS

Datasheet18 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 LNG, UNSH, SS, 4MM, PNP, NO, M12, E2A SERIES
Proximity Sensor |Omron Industrial Automation E2A-S08LN04-M1-B2
Proximity Sensor NO NPN 4mm 10V to 32V 4-Pin

Descriptions

Descriptions of Omron E2A-S08KN04-M5-B2 provided by its distributors.

Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, M8 UNSH, SS,4MM, PNP, NC, M8 CONN
M8,srt, ss, uns,4Mm, pnp, nc, m8Con |Omron Industrial Automation E2A-S08KN04-M5-B2
PROXIMITY SENSOR, INDUCTIVE, STAINLESS STEEL
PROXIMITY SENSOR, 4MM, PNP/SPST-NC, M8;
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
Inductive Sensor 4mm Break Contact (NC) 200mA
Controller; Temperature; 1/16 DIN; Relay Output; 4 Events
SENSOR PROX INDUCTIVE 4MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KN04M5B2