Omron E2A-S08KS02-M1-C1

Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 4-Pin
$ 91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-M1-C1.

IHS

Datasheet18 pages5 years ago

Sager Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-63.93%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm
Proximity Sensor NO NPN 2mm 10V to 32V 4-Pin
Proximity Sensor NC PNP 2mm 10V to 32V 4-Pin

Descriptions

Descriptions of Omron E2A-S08KS02-M1-C1 provided by its distributors.

Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 4-Pin
Proximity sensor, inductive, stainless steel, short body, M8, shielded, 2mm, DC, 3-wire, NPN-NO, M12 connector
PROXIMITY SENSOR, M8 SHLD, SS,2MM, NPN, NO, M12 CONN
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical
Omron E2A-S08KS02-M1-C1 Proximity Sensors
Controller; Temperature; 1/16 DIN; Current Ouput; 2 Events
Cylinder Threaded - M8 E2A Connector NPN-NO 3-Wire Inductive Proximity Sensor 0.079 (2mm) 10V~32V -40C~70C 1.5kHz
SENSOR PROX INDUCTIVE 2MM CYLIND
E2AS08KS02M1C1, OMRON INDUSTRIAL PRODUCTS
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 2mm; Supply Voltage Range DC:12V to 24V; Circuitry:SPST-NO; Features:M12 Connector; Mounting Type:M8; Output Type:NPN; Overall Length:43mm; Range:2.0 mm
SENSOR, 2MM, INDUCTIVE, DC, PNP, M8; Sensing Range Max: 2mm; Thread Size - Metric: M8; Sensor Output: NPN; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 32V; Product Range: E2A Series; Sensing Range: 0mm to 2mm; Sensor Inp

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KS02M1C1