Omron E2A-M08KS02-M1-C1

Proximity Sensor NO NPN 2mm 10V to 32V 4-Pin
$ 104.01
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M08KS02-M1-C1.

Electro Sonic

Datasheet18 pages24 years ago
Datasheet20 pages12 years ago

TME

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2A-M08KS02-M1-C1 provided by its distributors.

Proximity Sensor NO NPN 2mm 10V to 32V 4-Pin
Sensors - Proximity Sensors M8 Shielded, NPN M12 Connector
M8 Shld,npb,2Mm,npn,no,m12 Con |Omron Industrial Automation E2AM08KS02M1C1
Inductive Sensor, 0mm Min, 2mm Max, Cylindrical
SENSOR PROX INDUCTIVE 2MM CYLIND
RELAY GEN PURPOSE DPDT 10A 12V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM08KS02M1C1