Omron E2A-M30LN30-M1-C1

Proximity Sensor; M8 LNG; SHLD; SS; 2MM; NPN; NC; M8
$ 124.84
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M30LN30-M1-C1.

IHS

Datasheet18 pages24 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
PNP-NO Barrelinductive Proximity Sensor; M12; 2mm Detection Range; 12 to 24Vdc; IP68
PROXIMITY SENSOR E2EX20MD1M1 | Omron Automation E2E-X20MD1-M1

Descriptions

Descriptions of Omron E2A-M30LN30-M1-C1 provided by its distributors.

Proximity Sensor; M8 LNG; SHLD; SS; 2MM; NPN; NC; M8
PROXIMITY SENSOR, M30LNG UNSH, NPB,30MM, NPN, NO, M12
M30Lngunsh,npb,30Mm,npn,no,m12 |Omron Industrial Automation E2AM30LN30M1C1
Inductive Sensor, 0mm Min, 30mm Max, Cylindrical
SENSOR PROX INDUCTIVE 30MM CYL
Omron E2A-M30LN30-M1-C1 - E2A-M30LN30-M1-C1
SENS PROX M30 30MM NPN-NO UNSHLD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM30LN30M1C1