Omron E2A-M30LN30-M1-B1

Inductive Proximity Sensor, M30LNG Unsh, Npb, 30MM, PNP, No, M12, E2A Series
$ 151.59
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M30LN30-M1-B1.

Newark

Datasheet18 pages24 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
PNP-NO Barrelinductive Proximity Sensor; M12; 2mm Detection Range; 12 to 24Vdc; IP68
PROXIMITY SENSOR E2EX20MD1M1 | Omron Automation E2E-X20MD1-M1

Descriptions

Descriptions of Omron E2A-M30LN30-M1-B1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M30LNG UNSH, NPB, 30MM, PNP, NO, M12, E2A SERIES
Proximity Sensor Inductive NO PNP 3cm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M30 unshld 30mm PNP NPB M12 connector NO
Inductive Sensor 30mm PNP, Make Contact (NO) 200mA
Inductive Sensor, 0mm Min, 30mm Max, Cylindrical
Indicator; 22 mm; Rnd bzl; 24VAC/DC lamp; White
SENSOR PROX INDUCTIVE 30MM CYL
Inductive Prox Sensor, 30Mm, Pnp/No, 32V; Sensing Range Max:30Mm; Thread Size - Metric:M30; Sensor Output:Pnp/Spst-No; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:32V; Product Range:E2A Series |Omron Industrial Automation E2AM30LN30M1B1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM30LN30M1B1