Omron E2A-M12KS04-M1-C1

Inductive Proximity Sensor, M12 Shld, Npb, 4MM, NPN, No, M12 Con, E2A Series
$ 70.764
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M12KS04-M1-C1.

Newark

Datasheet18 pages24 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-48.00%

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 4-Pin
Nickel Plated Brass Cylindrical Proximity Sensor 12 - 24 V IP67
Inductive Proximity General Purpose Sensor Tubular Threaded 10-32V DC 1000 Hz

Descriptions

Descriptions of Omron E2A-M12KS04-M1-C1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, NPN, NO, M12 CON, E2A SERIES
Proximity Sensor Inductive NO NPN 4mm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M12 SHLD, NPB, 4mm NPN,NO,M12Con
INDUCTIVE SENSOR, M12, 4MM RANGE FLUSH, NPN NO, M12 CONNECTOR
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
PROXIMITY SENSOR, M12, PLUG-IN, NPN; Sensing Range Max: 4mm; Thread Size - Metric: M12; Sensor Output: NPN; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 32V; Product Range: E2A Series; Frequency Response Max: 1000Hz; Sens
Controller; Temperature; 1/8 DIN; Voltage/Relay Outputs
SENSOR PROX INDUCTIVE 4MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM12KS04M1C1
  • E2AM12KS04M1C1.