Omron D4MC-2020

Snap Acting/limit Switch SPDT Momentary 10A 14VDC 2MM Panel Mount
$ 35.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4MC-2020.

Farnell

Datasheet6 pages19 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
Honeywell11SM38
Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 30VDC 1.39N Screw Mount
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount
PanasonicAZH2031
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron D4MC-2020 provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 14VDC 2mm PANEL MOUNT
Limit Switch;SPDT;10A 125VAC;Short hinge roller lever;Screw term;UL CSA
Switch Limit N.O./N.C. SPDT Short Hinge Roller Lever Screw Mount 10A 480VAC 250VDC 2.94N Linear Cable
OMRON INDUSTRIAL AUTOMATION D4MC-2020 LIMIT SWITCH, ROLLER LEVER, SPDT
Relay; E-Mech; DPDT; Ctrl-V 220/240VAC; 10A; 250VAC; Socket Mnt; Blade Term; MY Series
SWITCH SNAP ACTION SPDT 10A 125V
Enclosed switch, short hinge roller lever, SPDT, 10 A
LIMIT SWITCH, ROLLER LEVER, SPDT; Limit Switch Actuator:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Voltage AC Max:480V; Operating Force Max:2.94N; Product Range:D4MC Series RoHS Compliant: Yes
Contact Configuration = 1NC + 1NO / Actuator Type = Short Hinge Roller Lever / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 2.94 / Protection Rating = IP67 / Insulation Voltage VDC = 500 / Series = D4MC Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4MC-2020.
  • D4MC2020