Omron D4GS-NK4

Controller; CPU; 6 Inputs and 4 Outputs; LED Type; DC Input; Relay Output; DC Power S
$ 27.777
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4GS-NK4.

TME

Datasheet10 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+35.73%

Related Parts

C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components613802263
Switch Access Lever Rocker Switch
Switch Access Push Button Switch Cap Replacement
Switch Access Legend Plate Frame Push Button Switch
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
APEMU272
Switch Hardware Rohs Compliant: Yes |APEM Inc. U272
Switch Access Push Button Switch Cap Replacement

Descriptions

Descriptions of Omron D4GS-NK4 provided by its distributors.

Controller; CPU; 6 Inputs and 4 Outputs; LED Type; DC Input; Relay Output; DC Power S
Switch Access Operation Key Slim Safety Door Switch
Switch Hardware VERT ADJ OP KEY FOR D4GS-N
Operation Key for D4GS-N, adjustable mounting,vertical upward
D4GS-NK4 adjustable mounting actuator
D4GS-NK4, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4GSNK4