Omron D4C-1203

IP67 Snap Action Limit Switch; Roller Plunger; Metal; NO/NC; 250V
$ 123.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4C-1203.

RS (Formerly Allied Electronics)

Datasheet15 pages16 years ago
Datasheet5 pages19 years ago

Electro Sonic

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-42.25%

CAD Models

Download Omron D4C-1203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell914CE16-3
1NC/1NO SPDT Limit Switch Rotary Head IP 66, 67, 68, Number of Poles: 1
Honeywell914CE16-6
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 11.77N Linear Screw Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
SWITCH SNAP ACTION SPDT 5A 125V
Honeywell914CE16-9
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable

Descriptions

Descriptions of Omron D4C-1203 provided by its distributors.

IP67 Snap Action Limit Switch; Roller Plunger; Metal; NO/NC; 250V
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
OMRON COMPACT ENCLOSED LIMIT SWITCH, CROSS ROLL PLUNGER, 5A 250V AC, 4A 30V DC, M METRE CABLE
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 4.8mm, Wire Terminal, Crossroller Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 250V
On-Mom SPDT 4.5N 3mm 10000000Cycles 200000Cycles 5A(AC),4A(DC) SPDT , 40mm*67mm
Compact enclosed limit switch, cross roller plunger, 5 A 250 VAC, 4 A 30 VDC, 3m VCTF oil-resistant cable
Limit Switch, Spdt, 5A, 250Vac; Limit Switch Actuator:Cross Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:11.77N; Product Range:D4C Series Rohs Compliant: Yes |Omron Industrial Automation D4C-1203

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C1203