Honeywell 914CE16-6

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable
$ 200.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE16-6.

IHS

Datasheet9 pages13 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

General purpose basic switch, short hinge roller lever, SPDT, 15A, drip proof
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V

Descriptions

Descriptions of Honeywell 914CE16-6 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable
HONEYWELL MICRO SWITCH 914CE16-6 Limit Switch, No Lever, Rotary, 1NC/1NO, 5A @
Switch Limit; Miniature; Side Rotary Head; SPDT 1NO 1NC
Minature Pre-Wired Enclosed Switch - Side Rotary, lever not included, 6' leads
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP66, 914CE16-6
LIMIT SWITCH, 3IN-LB, SPDT; Actuator Type:Side Rotary; Max Contact Voltage AC:250V; Max Contact Current AC:5A; Terminal Type:Cable; Contact Configuration:SPDT; Contact Current Rating:5A; Series:914CE; Termination Type:Cable

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE166