Safety Door Sw, Spst-No/Spst-Nc, 2A; Product Range:D4Bs Series; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:400V; Contact Current Ac Max:2A; Ip Rating:Ip67; Contact Voltage Dc Max:- Rohs Compliant: Yes |Omron Sti D4BS-25FS
Switch Type = Safety-Door Switch / Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Key / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Housing Material = Aluminium / Number of Head Directions = 4 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BS / Width mm = 40 / Height mm = 111.5 / Depth mm = 43