Honeywell GKEA01L

Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
$ 94.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKEA01L.

Sager Electronics

Datasheet6 pages8 years ago

IHS

Farnell

Honeywell

Arrow Electronics

Inventory History

3 month trend:
-16.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250VDC 1.08N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 10A 125VDC 4.5mm PANEL MOUNT
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellV3-1001
BASIC SWITCH, SNAP ACTION, PIN PLUNGER, SPDT, 10 AMPS, SCREW TERMINALS
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Honeywell GKEA01L provided by its distributors.

Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch, Limit, Dual Entry Operated Safety, 1/2 Inch NPT Conduit, 1NC/1NO
Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Electromechanical Switch Key Operated Safety Interlock Switch N.O./N.C. 6A
SAFETY INTERLOCK SWITCH, SPST-NC/SPST-NO, 600VAC; Contact Configuration:SPST-NC / SPST-NO; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Operation:- ;RoHS Compliant: Yes
MICRO SWITCH GKE Series Dual Entry Key-Operated Safety Switch, 1NC/1NO Direct Opening, Snap Action, 1/2 NPT, Plastic, Silver Contacts The GKE Series safety key-operated switch provides superior reliability for safety hard guarding applications in a compact, cost-effective package. The GKE conforms to IEC 60947-5-1 and carries the cULus, CE, CCC, and SIL 3 capable approvals.
HONEYWELL MICRO SWITCH GKEA01L Safety Interlock Switch, 1NO/1NC, 10A@600. More details: Safety Interlock Switch, Rotating Head, Front and Top Opening, 90 Degrees or Straight Key Actuated, Contact Form 1NO/1NC, Direct Opening, Snap Action, Connection Type 1/2 In. NPT Conduit, AC Contact Rating 100mA to 10A @ 600V, Series GKE, DC Contact Rating 100mA to 10A @ 250V, Height 3.61 In., Width 1.20 In., Depth 1.20 In., NEMA Rating 1, 12, 13, IP Rating 66, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Conduit Size 1/2 In. NPT, Body Material Thermoplastic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO