Omron D4BL-2DRA

Switch Safety Interlock N.C. SPST/DPST Key 3A 250VAC Screw Mount Conduit 1000000Cycles
$ 575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4BL-2DRA.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-24.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGKEA03L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Switch Safety Interlock N.O./N.C. SPST/DPST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Safety Interlock N.O./N.C. SPST/DPST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles

Descriptions

Descriptions of Omron D4BL-2DRA provided by its distributors.

Switch Safety Interlock N.C. SPST/DPST Key 3A 250VAC Screw Mount Conduit 1000000Cycles
Safety Door Sw, 3Pst-Nc, 6A, 115Vac; Product Range:D4Bl Series; Contact Configuration:3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:115V; Contact Current Ac Max:6A; Ip Rating:Ip67; Contact Voltage Dc Max:- Rohs Compliant: Yes |Omron Sti D4BL-2DRA
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Switching Voltage - AC V = 240 / Switching Current - AC A = 10 / Lock Type = Guard Locking / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BL Series / Width mm = 116.5 / Height mm = 123.5 / Depth mm = 46.3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BL2DRA