Omron D4B-2A71N

Switch Limit N.C. DPST Top Roller Plunger Conduit 10A 400VAC 250VDC 18.63N Linear Screw Mount
$ 108.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4B-2A71N.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-71.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC PANEL MOUNT
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC PANEL MOUNT
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 400VAC 250VDC 18.63N Linear Screw Mount
HoneywellGLCB06A1B-3
SWITCH, LIMIT, 300VAC, 10A, SIDE ROTARY; Actuator Style:Side Rotary; Operating F
HoneywellGLDA05A2B
Switch Limit N.O. DPST Side Rotary with Adjustable Roller Lever Conduit 6A 240VAC 250VDC Rotary Screw Mount
HoneywellGLCC06D
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC PANEL MOUNT
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 400VAC 250VDC 18.63N Linear Screw Mount

Descriptions

Descriptions of Omron D4B-2A71N provided by its distributors.

Switch Limit N.C. DPST Top Roller Plunger Conduit 10A 400VAC 250VDC 18.63N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, 7mm, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Safety Limit switch, G1/2 conduit, DPDB 2-NC (slow-action), top roller plunger
Limit Switch, Dpst-Nc, 10A, 400Vac; Limit Switch Actuator:Roller Plunger; Contact Configuration:Dpst-Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:400V; Operating Force Max:18.63N; Product Range:D4B-N Series Rohs Compliant: Yes |Omron Industrial Automation D4B-2A71N
Contact Configuration = 2NC / Actuator Type = Roller Plunger / Switching Current - AC A = 2 / Switching Current - DC mA = 400 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Housing Material = Metal / Contact Element Type = Slow-Action / Operating Force N = 18.6 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = D4B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B2A71N