Omron D4B-2A11N

Snap Acting/limit Switch DPST Momentary 10A 14VDC Panel Mount
$ 92.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4B-2A11N.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 400VAC 250VDC 18.63N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 400VAC 250VDC 9.41N Rotary Conduit
HoneywellGLCB06A1B-3
SWITCH, LIMIT, 300VAC, 10A, SIDE ROTARY; Actuator Style:Side Rotary; Operating F
HoneywellGLCC06D
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
HoneywellGLDA05A2B
Switch Limit N.O. DPST Side Rotary with Adjustable Roller Lever Conduit 6A 240VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Omron D4B-2A11N provided by its distributors.

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC PANEL MOUNT
Switch Limit N.C. DPST Side Rotary with Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount
Limit switch, roller lever, DPDB 2-NC, slow action, 10 A
IP67 SLOW ACTION LIMIT SWITCH, ROLLER LEVER, METAL, 2NC, 600V
Limit Switch, Dpst-Nc, 10A, 400Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-Nc; Contact Current Ac Max:10A; Contact Voltage Ac Max:400V; Operating Force Max:9.41N; Product Range:D4B-N Series Rohs Compliant: Yes |Omron Industrial Automation D4B-2A11N
Contact Configuration = 2NC / Actuator Type = Roller Lever / Switching Current - AC A = 2 / Switching Current - DC mA = 400 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Housing Material = Metal / Contact Element Type = Slow-Action / Operating Force N = 9.4 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = D4B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B2A11N