Omron D40A-1C2

D40A Magnetic Non-contact Safety Switch, Coded Actuator, Plastic, 24 V DC
$ 198.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D40A-1C2.

Master Electronics

Datasheet37 pages8 years ago
Datasheet37 pages8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.12%

Supply Chain

Introduction Date2021-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
SENSOR, PHOTOELECTRIC, PNP LIGHT ON, DIFFUSE REFLECTIVE, 700MM, 10 TO 30VDC
Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.7m 4-Pin

Descriptions

Descriptions of Omron D40A-1C2 provided by its distributors.

D40A MAGNETIC NON-CONTACT SAFETY SWITCH, CODED ACTUATOR, PLASTIC, 24 V DC
1m Cable assembly with a 4 Pole M12 Conn Socket and an Unterminated End; IP67
Non-contact door switches, D40A, 1 aux output, 2m cable
Magnetic / Reed Switches D40A-1C2
SENSOR HALL DIGITAL WIRE LEADS
Switch Safety Interlock Screw Mount Cable
Door Switch G9SX or G9SP Controller
D40A-1C2, OMRON INDUSTRIAL PRODUCTS
Safety Switch, Spst-No, 4A, 250Vac; Product Range:D40A Series; Contact Configuration:Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:250V; Contact Current Ac Max:4A; Ip Rating:Ip67; Contact Voltage Dc Max:250V |Omron Industrial Automation D40A1C2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D40A1C2