Omron D3V-6G-2C23-K

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 6A 250VAC 250VDC Screw Mount
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-6G-2C23-K.

JRH Electronics

Datasheet12 pages10 years ago

Omron

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect
Switch Snap Action N.C. SPST Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount

Descriptions

Descriptions of Omron D3V-6G-2C23-K provided by its distributors.

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 6A 250VAC 250VDC Screw Mount
Snap Acting/Limit Switch, SPST, Momentary, 6A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
SWITCH SNAP ACTION N.C. SPST 6A 250VAC/VDC
On-Mom SPST-NC 0.5N 1mm 10000000Cycles 500000Cycles 6A 37.8mm*21.6mm
SWITCH SNAP ACT SPST-NC 6A 125V
MINIATURE BASIC SWITCH DETECTION SWITCHES
MICROSW, SPST-NC, 6A, 250V/30V, 50GF, QC;
Miniature |Omron Electronic Components D3V-6G-2C23-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-6G2C23K
  • D3V6G2C23K