Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating5 A
Contact Resistance100 mΩ
Contact Voltage Rating (AC)250 V
Current Rating5 A
Differential Travel787.4 µm
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.18 N
Operating Position18.7452 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel4 mm
SealableENVIRONMENTALLY SEALED, EPOXY TERMINAL SEALED, IP67
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V