Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Technical
Contact Current Rating5 A
Contact Resistance50 mΩ
Contact Voltage Rating (AC)250 V
Current Rating5 A
Differential Travel2.032 mm
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force590 mN
Operating Position15.24 mm
OrientationStraight
Overtravel3.175 mm
Pretravel9 mm
SealableENVIRONMENTALLY SEALED, EPOXY TERMINAL SEALED, IP67
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V