Omron D2SW-3L3M

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L3M.

IHS

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+71.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting
PanasonicABV1615619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Leads 3A 250V
PanasonicABV1612618
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Leads 3A 250V
PanasonicABV1610403
Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 0.98N Carton/Case

Descriptions

Descriptions of Omron D2SW-3L3M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Omron D2SW-3L3M Snap Switch Miniature Basic Snap Action IP67 Sealed
Microswitch, SPDT, Simulated Roller Lever, Wire Leaded, 3 A, 125 V RoHS Compliant: Yes
OMRON ELECTRONIC COMPONENTS D2SW-3L3M Microswitch, SPDT, Wire Leaded, 3 A, 125 VAC
SWITCH SNAP ACTION SPDT 3A 125V
MICROSWITCH, SPDT, 3A, SIM ROLLER; Microswitch Type: Subminiature; Microswitch Actuator: Simulated Roller Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 3A; Contact Voltage DC Nom: -; P
Contact Current - AC A = 3 / Actuator Type = Simulated Roller Hinge Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 13.6 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L3M