Omron D2HW-BR213ML

Snap Acting/limit Switch SPST Momentary 2A 12VDC 1.6MM Panel Mount
$ 5.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR213ML.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages11 years ago

Omron

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead

Descriptions

Descriptions of Omron D2HW-BR213ML provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2A 12VDC 1.6mm PANEL MOUNT
Switch Snap Action N.O. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Lever Straight D2HW 0.020 (0.5mm) Chassis Mount Snap Switch 6.5mm 2A 125V 7.138gf
SWITCH, SEALED, SUBMINIATURE, HINGE LEVER, LEAD WIRE LEFT SIDE, SPST-NO, POST ON RIGHT | Omron Electronic Components D2HW-BR213ML
Off-Mom SPST-NO 0.76N 1.6mm 1000000Cycles 100000Cycles 2A 1.3¡ã , 17.8mm
Ultra Subminiature Basic Switch, 0.1A, SPST-NO, RoHS
Omron SCT
MICROSWITCH, SEALED, LEVER, SPST; Contact Configuration:SPST-NO; Microswitch Type:Subminiature; Actuator Style:Lever; Switch Operation:Snap Action; Operating Force Max:0.75N; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:42V; Contact Current Max:2A; Switch Terminals:Wire Leads; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBR213ML