Omron CS1W-CN713

I/O CONNECTING CABLE, 0.7M LENGTH; Current Rating: -; Product Range: CS1 Series
$ 318.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CS1W-CN713.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-82.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Communication Adapter 50mm Suitable for CQM1-PRO01-E Programming Console
"cable Cs1 Exp I/O,30Cm" |Omron Industrial Automation CS1W-CN313
Cable, RS-232C, 2 m, for connecting PLC 9-pin port to NV3W HMI (with external 24VDC supply)
Cbl Scrn Data Trnf (Nv3W Only) |Omron Industrial Automation NV-TOL-3M
"cable Cs1 Exp I/O,2M" |Omron Industrial Automation CS1W-CN223
I/O expansion rack connecting cable for NJ/CJ/CS-series, 3 m
"cable Cs1 Exp I/O,5M" |Omron Industrial Automation CS1W-CN523

Descriptions

Descriptions of Omron CS1W-CN713 provided by its distributors.

I/O CONNECTING CABLE, 0.7M LENGTH; Current Rating:-; Product Range:CS1 Series
I/O expansion rack connecting cable for NJ/CJ/CS-series, 70 cm
NX Option Boards; Analog I/O; 2 Analog Input; Spring Clamp; 5 Terminals
Connecting Cable 700mm CS1 Expansion I/O Backplanes
I/O extension Assembly cable Other length 0.7m
CABLE 0.7M; SVHC: No SVHC (19-Dec-2011)
Cable Assembly, Communication Cable
I/O CABLE ASSEMBLIES ROHS COMPLIANT: YES
PLC Controllers Cbl CS1 EXP I/O 70cm
CS1W-CN713, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1W-CN713.
  • CS1WCN713