Omron CS1W-CN313

"cable Cs1 Exp I/O, 30Cm" |Omron Industrial Automation CS1W-CN313
$ 191.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CS1W-CN313.

Master Electronics

Datasheet22 pages22 years ago
Datasheet22 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-02-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable, RS-232C, 2 m, for connecting PLC 9-pin port to NV3W HMI (with external 24VDC supply)
I/O CONNECTING CABLE, 0.7M LENGTH; Current Rating:-; Product Range:CS1 Series
Communication Adapter 50mm Suitable for CQM1-PRO01-E Programming Console
Cbl Scrn Data Trnf (Nv3W Only) |Omron Industrial Automation NV-TOL-3M

Descriptions

Descriptions of Omron CS1W-CN313 provided by its distributors.

"cable Cs1 Exp I/O,30Cm" |Omron Industrial Automation CS1W-CN313
I/O expansion rack connecting cable for NJ/CJ/CS-series, 30 cm
Connecting Cable 300mm CS1 Expansion I/O Backplanes
E-CATNPN 8 In and 8 Out; Remote I/O Terminal
CABLE 0.3M; SVHC: No SVHC (19-Dec-2011)
PLC Controllers Cbl CS1 EXP I/O 30cm
CS1 Series Connecting Cable 10m
CS1/CJ1 CONNECTING CABLE, 30CM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS1W-CN313.
  • CS1WCN313