Omron CPM2C-20C1DR-D

Controller; PLC; Sup-V 24DC; 5mA; 12; 8 Relay Out; CPM2C Series; Terminal Block
$ 1,400.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CPM2C-20C1DR-D.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page10 years ago
Datasheet35 pages22 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;8 Relay Out;IP20
Controller;PLC;Sup-V 12-24DC;4.5mA;12 Voltage In;8 Relay Out;DIN Rail Mnt;IP20
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88974051
CONTROLLER, PLC, SUP-V 24DC,12 ANALOG/DIGITAL IN,8 RELAY OUT, PANEL MNT, SCREW

Descriptions

Descriptions of Omron CPM2C-20C1DR-D provided by its distributors.

Controller;PLC;Sup-V 24DC;5mA;12;8 Relay Out;CPM2C Series;Terminal Block
CPM2C Series Programmable Controller, micro, 20 I/O points: 12-digital input, 8-relay output, 2K words, DIN rail, battery backup, terminal block, clock, 24/DC
Micro Programmable Logic Controller Approval Bodies:UL, CSA, CE External Depth:65mm External Height:90mm External Width:33mm Mounting Type:DIN Rail Output Type:Relay Supply Voltage Max:24VDC
Programmable Logic Controller-Plc, 24Vdc; Núm. De Entradas Analógicas:-; Núm. De Salidas Analógicas:-; Núm. De Entradas Digitales:-; Núm. De Salidas Digitales:-; Tipo De Panel De Medida:-; Ip/Nema:-; Altura Externa:90Mm |Omron Industrial Automation CPM2C-20C1DR-D

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM2C20C1DRD