Omron CP1H-XA40DT-D

ProgrammableControllers, High-Speed, High-PerformanceCompact Plc With 40 I/O Built In
$ 1,986.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1H-XA40DT-D.

Master Electronics

Datasheet34 pages8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-97.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
CP1L PLC CPU, 100-240 VAC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10KSTEPS PROGRAM, 3
Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In

Descriptions

Descriptions of Omron CP1H-XA40DT-D provided by its distributors.

ProgrammableControllers, High-Speed, High-PerformanceCompact Plc With 40 I/O Built In
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x NPN outputs 0.3 A, 4 x analog inputs, 2 x analog outputs, 20K steps program + 32K words data memory
Plc Programmer Controller, 40 I/o, 24Vdc; No. Of Inputs:24; No. Of Outputs:16Outputs; Supply Voltage:24Vdc; Product Range:cp Series Rohs Compliant: Yes
CP1 Series Micro Programmable Logic Controller CPU Module, built-in analog I/O terminals & USB + 2 Option ports, 40 points: 24-inputs/16-NPN (transistor sinking) outputs, 320 I/O max capacity, 24 VDC
751134 PNOZsigma Safety relay (standalone). Inputs: 1-/2-channel wiring with/ without detection of shorts across contacts. Outputs: 3 N/O, 1 N/C, 1 semiconductor, UB 48 - 240 V DC/DC, width: 22.5 mm, plug-in terminals of cage clamp technology. Monitoring E-STOP, safety gates.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1HXA40DTD