Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1H-X40DR-A

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
$ 1,625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1H-X40DR-A.

Master Electronics

Datasheet34 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-27.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CP1L PLC CPU, 100-240 VAC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10KSTEPS PROGRAM, 3
CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x NPN outputs 0.3 A, 10K steps program + 32K words data memory

Descriptions

Descriptions of Omron CP1H-X40DR-A provided by its distributors.

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
PLC Expansion Module Input Terminal 16 Input; 24 V dc 180 x 54 x 83 mm
PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 1 x analog input, 20K steps program + 32K words data memory
Plc, Cpu Unit, Relay O/p, 40 I/o, 240Vac; No. Of Inputs:24; No. Of Outputs:16Outputs; Supply Voltage:240Vac; Product Range:cp Series Rohs Compliant: Yes
751110 PNOZsigma Contact expansion. Outputs: 4 N/O, 1 N/C. UB 24 V DC, 12A DC1 switching load, width: 45 mm, plug-in spring-loaded terminals. Contact block for contact expansion in connection with safety- related control components.
Analogue Inputs = 1 / Digital Inputs = 24 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 16 / Number of High Speed Counters = 4 / Input/Output Max. = 320 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 20000 Steps / Series = CP1H

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1HX40DRA