Omron CP1E-N40DT1-D

CP1E-N Plc Cpu, 24VDC Supply, 24 X 24 VDC Inputs, 16 X PNP Transistor Outputs, 8K Steps Progra
$ 920.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N40DT1-D.

Sager Electronics

Datasheet54 pages8 years ago
Datasheet34 pages8 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 2K steps program + 2K words data memory
PLC Expansion Module DeviceNet Communications 24 V dc 90 x 58 x 70 mm
CP1E-N PLC CPU, 24VDC SUPPLY, 18 X 24 VDC INPUTS, 12 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO

Descriptions

Descriptions of Omron CP1E-N40DT1-D provided by its distributors.

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X PNP TRANSISTOR OUTPUTS, 8K STEPS PROGRA
24In,16Pnp Dc Ps Rs232 |Omron Industrial Automation CP1E-N40DT1-D
PLC PROGRAMMER, 24I/P, 16O/P, 24VDC;
Process indicator DC-V 1/8DIN; 100-240V
CP1E-N CPU 24VDC 24XDC I/P 16XPNP
CONTROL LOGIC 24 IN 16 OUT 24V
750104 PNOZsigma Safety relay (standalone). Inputs: 1-/2-channel wiring with/ without detection of shorts across contacts. Outputs: 3 N/O, 1 N/C, 1 semiconductor. UB 24 V DC, width: 22.5 mm, plug-in terminals of screw type Monitoring E-STOP, safety gates.
Digital Inputs = 24 / Digital Output Type = Transistor (Sourcing) / Number of Transistor Outputs = 16 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 2 / Input/Output Max. = 160 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 3.6 / Baud Rate Max. Kbps = 115.2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Data Buffer = Capacitor, Option Battery Max. 5 Years / Communication Interface Type = USB / Communication Interface Type = RS-232 / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 8000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN40DT1D