Omron CJ1W-SCU21-V1

The Serial Communications Units That Enable High-Speed Connections With External Devices
$ 877.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-SCU21-V1.

JRH Electronics

Datasheet16 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Process Meter; DC Vltg/Crrnt; Red/Green LCD Display; 2 SPST-NO Out; 24VAC/DC Supply
PLC I/O Module CJ1W Series 8 x I/O; 20 mA 24 V dc; 90 x 31 x 65 mm
PLC EXPANSION MODULE, COMMUNICATION, 2 RS-422A/485 PORTS, 5 VDC, CJ1W SERIES
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES
PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
Phoenix Contact2867157
Module; Output; Digital; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt; 8

Descriptions

Descriptions of Omron CJ1W-SCU21-V1 provided by its distributors.

The Serial Communications Units That Enable High-Speed Connections With External Devices
Cpu Bus Unit, Serial, 25Word/2 X Rs-232C; Current Rating:280Ma; Product Range:Cj2 Series Rohs Compliant: Yes |Omron Industrial Automation CJ1WSCU21V1
Serial communication unit, 2x RS-232C ports, Protocol Macro, Host Link, 1:N NT Link, No protocol, Serial Gateway (CompoWay/F, Modbus-RTU, Modbus-ASCII, Host Link), Modbus RTU Slave
631103 Safety light guard, Type 2, PL c, hand protection (resolution 24 mm), protected field height 600 mm. Features: Cascading without dead zone,slimline design. Supply voltage 24 V, connector M12, transmitter: 5- pin, receiver 5-pin. Connection cable is not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WSCU21V1