Omron CJ1W-DA08C

PLC I/O Module CJ1W Series 8 x I/O; 20 mA 24 V dc; 90 x 31 x 65 mm
$ 1,748.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-DA08C.

IHS

Datasheet15 pages3 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Controller;PLC;Sup-V 24DC;5mA;12;8 Relay Out;CPM2C Series;Terminal Block
Programmable Controllers 8 POINT OUTPUT EXPANSION RELAY
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES
PLC I/O Module SYSMAC CJ Series 8xI/O; 2 A 24 V dc; 250 V ac; 89x31x95.4 mm
Phoenix Contact2867157
Module; Output; Digital; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt; 8
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CJ1W-DA08C provided by its distributors.

PLC I/O Module CJ1W Series 8 x I/O; 20 mA 24 V dc; 90 x 31 x 65 mm
Analog output unit, 8 x outputs 4 to 20 mA, resolution 12 bit, screw terminal
Omron PLC I/O Module, Analog Output, for CJ1W Series
ANALOGUE OUTPUT PLC CONTROLLERS;
ANALOGUE OUTPUT UNIT, 8 X 4-20MA OUTPUTS, SC
I/O Controllers Analog Out 8CH; 20MA
CJ1W-DA08C, OMRON INDUSTRIAL PRODUCTS
630761 Safety light guard, Type 4, PL e, finger protection (resolution 30 mm), protected field height 300 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WDA08C