Omron CJ1W-PA205R

Power Supply Module 85-264 VAC Input 25 W 24 VDC Output 5.0 A at 5 VDC/0.8 A at 24 VDC Output
$ 599.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PA205R.

IHS

Datasheet11 pages3 years ago

Master Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PLC EXPANSION MODULE, 4 ANALOG INPUTS FOR MICRO CONTROLLER, CP1W SERIES

Descriptions

Descriptions of Omron CJ1W-PA205R provided by its distributors.

Power Supply Module 85-264 VAC Input 25 W 24 VDC Output 5.0 A at 5 VDC/0.8 A at 24 VDC Output
AC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid
PLC POWER SUPPLY CJ1 SER CJ1M SER, 85 TO264VAC, 24VDC, 5VDC 5A 25W 81.6X90X80MM
Power supply unit, 100-240 VAC, output capacity: 25 W, with RUN output
Power Supply Module, 240Vac, Din Rail; Current Rating:-; Product Range:Cj Series Rohs Compliant: Yes |Omron Industrial Automation CJ1W-PA205R
631044 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 900 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPA205R