Omron CP1W-AD041

Plc Expansion Module, 4 Analog Inputs For Micro Controller, CP1W Series
$ 715.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1W-AD041.

Master Electronics

Datasheet36 pages9 years ago

TME

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.43%

Supply Chain

Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crouzet88970211
Gonos I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 4Input
Crouzet88970214
Digital Extensions With Power Supply Via The Controller
Crouzet88970213
I/O EXTENSION MODULE, XR06, 100-240VAC, 4 INPUT, 2 RELAY OUTPUT

Descriptions

Descriptions of Omron CP1W-AD041 provided by its distributors.

PLC EXPANSION MODULE, 4 ANALOG INPUTS FOR MICRO CONTROLLER, CP1W SERIES
ANALOG UNIT, 4 I/P, VOLTAGE/CURRENT, 5V;; ANALOG UNIT, 4 I/P, VOLTAGE/CURRENT, 5V; Current Rating: 100mA; Product Range: CP1W Series
I/O expansion unit, 4 x analog inputs 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, resolution 1:6000
773602 PNOZmulti Classic, connection module, failsafe, connection for 4 decentralised PDP67 devices, CAN-based, series connection, supply 4 A.
The Omron CP1W-AD041 is a 4-channel analog input expansion unit designed for CP1 Series programmable logic controllers (PLCs), including CP1L, CP1H, and CP1E models. This compact I/O expansion module enables high-precision analog signal acquisition from voltage and current output sensors and transducers in industrial automation applications. It supports six selectable input ranges including voltage inputs (0 to 5 V, 1 to 5 V, 0 to 10 V, -10 to +10 V) and current inputs (0 to 20 mA, 4 to 20 mA), with a resolution of 1/6000 full scale. The unit provides open-circuit detection functionality for 1 to 5 V and 4 to 20 mA ranges, ensuring reliable signal monitoring. It connects to the PLC via expansion bus and features screw terminal connections for field wiring. Item Details Brand Name: Omron Manufacturer: Omron Electronics Item Type Name: Analog Input Expansion Unit Product Family / Series: CP1W Series Series: SYSMAC CP1E/CP1 Series Model Number: CP1W-AD041 Product Specifications number_of_analog_inputs: 4 channels voltage_input_ranges: 0 to 5 V DC, 1 to 5 V DC, 0 to 10 V DC, -10 to +10 V DC current_input_ranges: 0 to 20 mA, 4 to 20 mA resolution: 1/6000 full scale maximum_rated_voltage_input: ±15 V maximum_rated_current_input: ±30 mA external_input_impedance_voltage: 1 MΩ min external_input_impedance_current: Approx. 250 Ω overall_accuracy_at_25°C: 0.3% full scale supply_voltage: 5 V DC or 24 V DC current_consumption_5V: 0.1 A current_consumption_24V: 0.09 A operating_temperature: 0°C to +55°C storage_temperature: -20°C to +75°C mounting_mode: DIN rail degree_of_protection: IP20 terminal_type: Screw terminal block (removable) words_allocated: 4 input words, 2 output words Additional Details Country of Origin*: China Rohs Compliant: Yes (2011/65/EU, 2015/863) Open Circuit Detection: Available for 1 to 5 V and 4 to 20 mA ranges Compatible Plcs: CP1L, CP1H, CP1E Series Maximum Units Connectable: 3 units (for CP1L M-type) *Country of origin may vary. Measurements Weight: 150 g Dimensions: 38 mm (W) × 90 mm (H) × 60 mm (D)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1W-AD041.
  • CP1WAD041